Part Details for DM10-131G by Arco Electronics
Overview of DM10-131G by Arco Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM10-131G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 41 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | 32 |
|
$1.5000 / $2.4000 | Buy Now |
Part Details for DM10-131G
DM10-131G CAD Models
DM10-131G Part Data Attributes
|
DM10-131G
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
DM10-131G
Arco Electronics
Mica Capacitor, Mica, 2% +Tol, 2% -Tol, 0.00013uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00013 µF | |
Capacitor Type | MICA CAPACITOR | |
Custom Capabilities | Non-Standard Items Available | |
Dielectric Material | MICA | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Series | DM |