Part Details for DM100-0200-14-100Z(H) by Degson Electronics Co Ltd
Overview of DM100-0200-14-100Z(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM100-0200-14-100Z(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DM100-200-14-100AH
|
TME | Enclosure: enclosure base, Y: 100mm, X: 200mm, Z: 37.3mm, green Min Qty: 1 | 170 |
|
$5.1600 / $7.8200 | Buy Now |