Part Details for DM1000-1C by Essentra Components
Overview of DM1000-1C by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM1000-1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DM1000-1C
|
Mouser Electronics | Conduit Fittings & Accessories ROUND DIP MOLDED END-CAP:PVC DIP WHITE RoHS: Compliant | 0 |
|
$0.1950 / $0.4900 | Order Now |
DISTI #
72926680
|
RS | Flexible End Cap, 1" ID, 1"H, Yellow PVC | Essentra Components DM1000-1C RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3020 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.1985 | Buy Now |
|
Onlinecomponents.com | Round End Cap - Black in)side Diameter 25.4 mm (1.000 in) - in)side Height 25.4 mm (1.000 in) - 176.7 °C (350 °F) RoHS: Compliant | 0 |
|
$0.2008 / $0.3052 | Buy Now |