Part Details for DM108-0090-14-100Z(H) by Degson Electronics Co Ltd
Overview of DM108-0090-14-100Z(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP6-0090L | Coilcraft Inc | General Purpose Inductor, 3.24uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH6-0090L | Coilcraft Inc | General Purpose Inductor, 7.29uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for DM108-0090-14-100Z(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DM108-90-14-100AH
|
TME | Enclosure: enclosure base, Y: 108mm, X: 90mm, Z: 28.7mm, green Min Qty: 1 | 108 |
|
$2.7400 / $4.1500 | Buy Now |