Part Details for DM1250-1D by Essentra Components
Overview of DM1250-1D by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM1250-1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DM1250-1D
|
Mouser Electronics | Conduit Fittings & Accessories 1.250 ID 1.000 LENGTH:PVC DIP YELLOW HTS | 0 |
|
$0.3990 / $0.8700 | Order Now |
DISTI #
72926692
|
RS | Flexible End Cap, 1.250" ID, 1"H, Yellow PVC | Essentra Components DM1250-1D RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3970 | Buy Now |
|
Onlinecomponents.com | Flexible End Cap - in)side Diameter - 31.8 mm (1.250 in) - in)side Height - 25.4 mm (1.000 in) - Temperature Range - 218.3 °C (425 °F) RoHS: Compliant | 0 |
|
$0.3959 / $0.5862 | Buy Now |