Part Details for DM15-910J by Arco Electronics
Overview of DM15-910J by Arco Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DM15-910J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 1070 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | 856 |
|
$0.3900 / $1.5000 | Buy Now |
Part Details for DM15-910J
DM15-910J CAD Models
DM15-910J Part Data Attributes
|
DM15-910J
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
DM15-910J
Arco Electronics
Mica Capacitor, Mica, 0.5495% +Tol, 0.5495% -Tol, 0.000091uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000091 µF | |
Capacitor Type | MICA CAPACITOR | |
Custom Capabilities | Non-Standard Items Available | |
Dielectric Material | MICA | |
JESD-609 Code | e0 | |
Manufacturer Series | DM | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Series | DM | |
Terminal Finish | Tin/Lead (Sn/Pb) |