Part Details for DM19-202J by Arco Electronics
Overview of DM19-202J by Arco Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DM19-202J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 41 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | MICA CAPACITOR, MICA, 5% +TOL, 5% -TOL, 0.002UF | 32 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for DM19-202J
DM19-202J CAD Models
DM19-202J Part Data Attributes:
|
DM19-202J
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
DM19-202J
Arco Electronics
Mica Capacitor, Mica, 0.025% +Tol, 0.025% -Tol, 0.002uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.002 µF | |
Capacitor Type | MICA CAPACITOR | |
Custom Capabilities | Non-Standard Items Available | |
Dielectric Material | MICA | |
JESD-609 Code | e0 | |
Manufacturer Series | DM | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Series | DM | |
Terminal Finish | Tin/Lead (Sn/Pb) |