Part Details for DM1TA0250 by Lovato Electric Inc
Overview of DM1TA0250 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM1TA0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71905196
|
RS | SPLIT C/TRANSFORMER 250/5A 50X80MM | LOVATO Electric DM1TA0250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$478.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$413.3600 / $437.5100 | Buy Now |
DISTI #
DM1TA0250
|
TME | Current transformer, DM, I AC: 250A, 2VA, 114x50x144mm, Class: 1 Min Qty: 1 | 3 |
|
$144.5100 / $165.9200 | Buy Now |
|
South Electronics | DM1TA0250 | 0 |
|
RFQ |