Part Details for DM1TA0500 by Lovato Electric Inc
Overview of DM1TA0500 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM1TA0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74188706
|
RS | SPLIT C/TRANSFORMER 500/5A 50X80MM | LOVATO Electric DM1TA0500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$530.2100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$393.6900 / $416.6900 | Buy Now | |
DISTI #
DM1TA0500
|
TME | Current transformer, DM, I AC: 500A, 5VA, 114x50x144mm, Class: 1 Min Qty: 1 | 4 |
|
$139.9000 / $160.6300 | Buy Now |