Part Details for DM2000-02-R by Methode Electronics Inc
Overview of DM2000-02-R by Methode Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM2000-02-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DM2000-02-R | 35 |
|
$13.0000 / $20.0000 | Buy Now |
Part Details for DM2000-02-R
DM2000-02-R CAD Models
DM2000-02-R Part Data Attributes
|
DM2000-02-R
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DM2000-02-R
Methode Electronics Inc
Telecom and Datacom Connector, 50 Contact(s), Male
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH DENSITY, LATCHED, SHIELDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |