Part Details for DM240016 by Microchip Technology Inc
Overview of DM240016 by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM240016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9521
|
Newark | Curiosity Dev Board, Pic24F 16Bit Mcu, Silicon Manufacturer:Microchip, No. Of Bits:16Bit, Silicon Family Name:Pic24F, Core Architecture:Pic, Core Sub-Architecture:Pic24F, Silicon Core Number:Pic24Fj256Ga705, Kit Contents:Curiosity Rohs Compliant: Yes |Microchip DM240016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$40.7700 | Buy Now |
DISTI #
DM240016-ND
|
DigiKey | PIC24FJ256GA7 CURIOSITY EVAL BRD Min Qty: 1 Lead time: 40 Weeks Container: Box |
10 In Stock |
|
$39.9800 | Buy Now |
DISTI #
DM240016
|
Avnet Americas | PIC24FJ256GA705 16-bit Microcontroller Curiosity Development Board - Boxed Product (Development Kits) (Alt: DM240016) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Box | 0 |
|
$39.2000 | Buy Now |
DISTI #
579-DM240016
|
Mouser Electronics | Development Boards & Kits - PIC / DSPIC PIC24FJ256GA7 Curiosity Board RoHS: Compliant | 12 |
|
$39.2000 | Buy Now |
DISTI #
V99:2348_18468454
|
Arrow Electronics | PIC24FJ256GA705 Microcontroller Development Board 16KB RAM 256KB Flash Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1728 | Americas - 1 |
|
$29.8800 / $42.8562 | Buy Now |
DISTI #
DM240016
|
Microchip Technology Inc | PIC24FJ256GA7 Curiosity Development Board, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
132 Alternates Available |
|
$39.2000 | Buy Now |
|
Future Electronics | PIC24FJ256GA7 Curiosity MCU 16-Bit Embedded Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$41.1600 / $43.2200 | Buy Now |
|
Onlinecomponents.com | PIC24FJ256GA705 Microcontroller Development Board 16KB RAM 256KB Flash |
4 In Stock |
|
$43.8400 | Buy Now |
DISTI #
51623080
|
Verical | PIC24FJ256GA705 Microcontroller Development Board 16KB RAM 256KB Flash Min Qty: 2 Package Multiple: 1 Date Code: 1838 | Americas - 4 |
|
$57.6842 | Buy Now |
DISTI #
25907642
|
Verical | PIC24FJ256GA705 Microcontroller Development Board 16KB RAM 256KB Flash Min Qty: 1 Package Multiple: 1 Date Code: 1728 | Americas - 1 |
|
$42.8562 | Buy Now |