Part Details for DM2460-1A by Essentra Components
Overview of DM2460-1A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM2460-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DM2460-1A
|
Mouser Electronics | Conduit Fittings & Accessories ROUND DIP MOLDED END-CAP:PVC DIP BLACK RoHS: Compliant | 0 |
|
$0.9600 / $1.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 18 Weeks | 0 |
|
$0.9540 | Buy Now |
|
Onlinecomponents.com | Round End Cap - Black in)side Diameter 62.5 mm (2.460 in) - in)side Height 25.4 mm (1.000 in) - 176.7 °C (350 °F) RoHS: Compliant | 0 |
|
$0.9250 / $1.3750 | Buy Now |