Part Details for DM320104-BNDL by Microchip Technology Inc
Overview of DM320104-BNDL by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM320104-BNDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8503
|
Newark | Dev Board, Pic 32-Bit Microcontroller, Silicon Manufacturer:Microchip, No. Of Bits:32Bit, Silicon Family Name:Pic32Mz, Core Architecture:Pic, Core Sub-Architecture:Pic32, Silicon Core Number:Pic32Mz2048Efm100, Lan8720A, Rohs Compliant: Yes |Microchip DM320104-BNDL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.0800 | Buy Now |
DISTI #
DM320104-BNDL-ND
|
DigiKey | PIC32MZ EF CURIOSITY EVAL BRD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4 In Stock |
|
$150.9500 | Buy Now |
DISTI #
DM320104-BNDL
|
Microchip Technology Inc | Amazon FreeRTOS Curiosity PIC32MZ EF Bundle, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
32 Alternates Available |
|
$162.7900 | Buy Now |
|
Onlinecomponents.com | FreeRTOS Curiosity PIC32MZ EF Bundle. |
1 In Stock |
|
$150.2500 | Buy Now |
DISTI #
DM320104-BNDL
|
TME | Dev.kit: Microchip PIC, PIC32, integrated programmer/debugger Min Qty: 1 | 1 |
|
$154.7200 | Buy Now |
|
Ameya Holding Limited | Dev.kit: Microchip PIC, Family: PIC32, Curiosity | 32 |
|
RFQ | |
|
NAC | Amazon FreeRTOS Curiosity PIC32MZ EF Bundle - Package: MCU32 Tools RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
2907909
|
element14 Asia-Pacific | DEV BOARD, PIC 32-BIT MICROCONTROLLER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$158.8147 | Buy Now |
DISTI #
2907909
|
Farnell | DEV BOARD, PIC 32-BIT MICROCONTROLLER RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$150.3522 | Buy Now |
|
Master Electronics | FreeRTOS Curiosity PIC32MZ EF Bundle. |
1 In Stock |
|
$150.2500 | Buy Now |