Part Details for DM3725CBP by Texas Instruments
Overview of DM3725CBP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for DM3725CBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28401-ND
|
DigiKey | IC DGTL MEDIA PROCESSOR 515FCBGA Min Qty: 168 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$26.0465 | Buy Now |
DISTI #
595-DM3725CBP
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Dig Media Proc RoHS: Compliant | 0 |
|
$26.8500 | Order Now |
|
Rochester Electronics | DM3725 Digital Media Processor RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$22.2500 / $26.1800 | Buy Now |
Part Details for DM3725CBP
DM3725CBP CAD Models
DM3725CBP Part Data Attributes
|
DM3725CBP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM3725CBP
Texas Instruments
Digital Media Processor 515-POP-FCBGA 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 0.40 MM PITCH, GREEN, PLASTIC, FCBGA-515 | |
Pin Count | 515 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 54 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B515 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 128 | |
Number of Terminals | 515 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA515,28X28,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 0.71 mm | |
Speed | 800 MHz | |
Supply Current-Max | 37 mA | |
Supply Voltage-Max | 1.2 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.14 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for DM3725CBP
This table gives cross-reference parts and alternative options found for DM3725CBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM3725CBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3703CBC100 | Sitara processor: Arm Cortex-A8, camera 515-POP-FCBGA 0 to 90 | Texas Instruments | DM3725CBP vs AM3703CBC100 |
AM3715CBPD100 | Sitara processor: Arm Cortex-A8, 3D graphics, camera 515-POP-FCBGA -40 to 90 | Texas Instruments | DM3725CBP vs AM3715CBPD100 |
DM3730CBP | Digital Media Processor 515-POP-FCBGA 0 to 90 | Texas Instruments | DM3725CBP vs DM3730CBP |
OMAP3525DZCBCA | OMAP3525-HiRel Applications Processor 515-POP-FCBGA -40 to 105 | Texas Instruments | DM3725CBP vs OMAP3525DZCBCA |
AM3715CBP100 | Sitara processor: Arm Cortex-A8, 3D graphics, camera 515-POP-FCBGA 0 to 90 | Texas Instruments | DM3725CBP vs AM3715CBP100 |
OMAP3530DZCBB | OMAP3530-HiRel Applications Processor 515-POP-FCBGA 0 to 90 | Texas Instruments | DM3725CBP vs OMAP3530DZCBB |
XOMAP3525BCBB | MICROPROCESSOR, PBGA515, PLASTIC, BGA-515 | Texas Instruments | DM3725CBP vs XOMAP3525BCBB |
DM3730CBC | Digital Media Processor 515-POP-FCBGA 0 to 90 | Texas Instruments | DM3725CBP vs DM3730CBC |
DM3730CBC100 | Digital Media Processor 515-POP-FCBGA 0 to 90 | Texas Instruments | DM3725CBP vs DM3730CBC100 |
OMAP3530DCBCA | Applications Processor 515-POP-FCBGA -40 to 105 | Texas Instruments | DM3725CBP vs OMAP3530DCBCA |