Part Details for DM3875-1-1/2A by Essentra Components
Overview of DM3875-1-1/2A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM3875-1-1/2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DM3875-1-1/2A
|
Mouser Electronics | Conduit Fittings & Accessories ROUND DIP MOLDED END-CAP:PVC DIP BLACK RoHS: Compliant | 150 |
|
$1.9900 / $3.6900 | Buy Now |
DISTI #
72926795
|
RS | Round End Cap, 3.875"ID, 1.5" H, Black PVC | Essentra Components DM3875-1-1/2A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0000 / $3.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$1.9600 | Buy Now |
|
Onlinecomponents.com | Round End Cap - Black in)side Diameter 98.4 mm (3.875 in) - in)side Height 38.1 mm (1.500 in) - 176.7 °C (350 °F) RoHS: Compliant | 0 |
|
$1.8700 / $2.3300 | Buy Now |
Part Details for DM3875-1-1/2A
DM3875-1-1/2A CAD Models
DM3875-1-1/2A Part Data Attributes
|
DM3875-1-1/2A
Essentra Components
Buy Now
|
Compare Parts:
DM3875-1-1/2A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |