Part Details for DM3AT-SF-PEJM5(11) by Hirose Electric Co Ltd
Overview of DM3AT-SF-PEJM5(11) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM3AT-SF-PEJM5(11)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-DM3AT-SF-PEJM5(11)CT-ND
|
DigiKey | CONN MICRO SD R/A PUSH-PUSH SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1432 In Stock |
|
$1.3130 / $2.5200 | Buy Now |
DISTI #
DM3AT-SF-PEJM5(11)
|
Avnet Americas | Conn Micro SD Card 8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A - Tape and Reel (Alt: DM3AT-SF-PEJM5(11)) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel | 1500 |
|
RFQ | |
DISTI #
798-DM3ATSFPEJM511
|
Mouser Electronics | Memory Card Connectors 8P R/A SMT MICRO SD PUSH-PUSH RoHS: Compliant | 3368 |
|
$1.3100 / $2.5200 | Buy Now |
|
Future Electronics | 10 (8 + 2) Position Card Connector Secure Digital - microSD Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.2000 / $1.2300 | Buy Now |
DISTI #
HIRDM3AT-SF-PEJM5(11)
|
Heilind Electronics | 609-0031-0-11 REEL | Americas - 0 in Stock |
|
$1.7385 / $1.7657 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $2.3800 | Buy Now |
|
Quest Components | PCB CONNECTOR, 8 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.043 INCH PITCH, SURFACE MOUNT TERMINAL, BLACK INSULATOR | 3045 |
|
$1.1940 / $3.1840 | Buy Now |
DISTI #
DM3AT-SF-PEJM5(11)
|
Avnet Americas | Conn Micro SD Card 8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A - Tape and Reel (Alt: DM3AT-SF-PEJM5(11)) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel | 1500 |
|
RFQ | |
DISTI #
DM3AT-SF-PEJM511
|
TME | Connector: for cards, microSD, push-push,top board mount, SMT Min Qty: 1 | 0 |
|
$1.2400 / $1.7700 | RFQ |
DISTI #
DM3AT-SF-PEJM5(11)
|
Avnet Americas | Conn Micro SD Card 8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A - Tape and Reel (Alt: DM3AT-SF-PEJM5(11)) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel | 1500 |
|
RFQ |
Part Details for DM3AT-SF-PEJM5(11)
DM3AT-SF-PEJM5(11) CAD Models
DM3AT-SF-PEJM5(11) Part Data Attributes
|
DM3AT-SF-PEJM5(11)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DM3AT-SF-PEJM5(11)
Hirose Electric Co Ltd
PCB Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.066 inch | |
Body Depth | 0.659 inch | |
Body Length | 0.545 inch | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.0922 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for DM3AT-SF-PEJM5(11)
This table gives cross-reference parts and alternative options found for DM3AT-SF-PEJM5(11). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM3AT-SF-PEJM5(11), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
609-0031-0 | PCB Connector | Hirose Electric Co Ltd | DM3AT-SF-PEJM5(11) vs 609-0031-0 |