Part Details for DM3AT-SF-PEJM5(41) by Hirose Electric Co Ltd
Overview of DM3AT-SF-PEJM5(41) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM3AT-SF-PEJM5(41)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-DM3AT-SF-PEJM5(41)CT-ND
|
DigiKey | CONN MICRO SD R/A PUSH-PUSH SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
431 In Stock |
|
$1.8776 / $3.6100 | Buy Now |
DISTI #
DM3AT-SF-PEJM5(41)
|
Avnet Americas | Conn Micro SD Card HDR8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A - Tape and Reel (Alt: DM3AT-SF-PEJM5(41)) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 500 |
|
RFQ | |
DISTI #
798-DM3ATSFPEJM541
|
Mouser Electronics | Memory Card Connectors SD R/A PUSH-PUSH SMD CONN MICRO RoHS: Compliant | 20045 |
|
$1.9400 / $3.6100 | Buy Now |
|
Future Electronics | CONN MICRO SD R/A PUSH-PUSH SMD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$2.0800 / $2.1400 | Buy Now |
DISTI #
HIRDM3AT-SF-PEJM5(41)
|
Heilind Electronics | 609-0031-0-41 REEL | Americas - 0 in Stock |
|
$2.2000 / $2.5715 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8300 / $2.3000 | Buy Now |
DISTI #
DM3AT-SF-PEJM5(41)
|
Avnet Americas | Conn Micro SD Card HDR8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A - Tape and Reel (Alt: DM3AT-SF-PEJM5(41)) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 500 |
|
RFQ | |
DISTI #
DM3AT-SF-PEJM5(41)
|
Avnet Americas | Conn Micro SD Card HDR8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A - Tape and Reel (Alt: DM3AT-SF-PEJM5(41)) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 500 |
|
RFQ | |
DISTI #
000000000004095841
|
Sager | Memory Card Connectors SD R/A PUSH-PUSH SMD CONN MICRO Min Qty: 500 | 0 |
|
$1.8600 / $2.1600 | Buy Now |
DISTI #
609-0031-0-41
|
Avnet Abacus | Conn Micro SD Card HDR8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A (Alt: 609-0031-0-41) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |