There are no models available for this part yet.
Overview of DM42FD203JO3 by Arco Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DM42FD203JO3 by Arco Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 13 |
|
$36.0000 | Buy Now | ||
Quest Components | 10 |
|
$39.0000 | Buy Now |
CAD Models for DM42FD203JO3 by Arco Electronics
Part Data Attributes for DM42FD203JO3 by Arco Electronics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ARCO ELECTRONICS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.02 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
22.1 mm
|
Length
|
36.07 mm
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Series
|
DM
|
Temperature Coefficient
|
70ppm/Cel ppm/°C
|
Terminal Pitch
|
26.99 mm
|
Width
|
7.62 mm
|
Alternate Parts for DM42FD203JO3
This table gives cross-reference parts and alternative options found for DM42FD203JO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM42FD203JO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM42FD203JO3SL | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.02uF, | Arco Electronics | DM42FD203JO3 vs DM42FD203JO3SL |
DM42FD203JO3LF | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.02uF, | Arco Electronics | DM42FD203JO3 vs DM42FD203JO3LF |
DM42FD203JO3SLLF | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.02uF, | Arco Electronics | DM42FD203JO3 vs DM42FD203JO3SLLF |