Part Details for DM4T4000 by Lovato Electric Inc
Overview of DM4T4000 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM4T4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71905243
|
RS | CURRENT TRANSFORMER D86MM 4000/5A | LOVATO Electric DM4T4000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$469.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$406.0500 / $429.7800 | Buy Now |
DISTI #
DM4T4000
|
TME | Current transformer, DM, I AC: 4kA, 50VA, Body dim: 140x53x155mm Min Qty: 1 | 0 |
|
$168.8500 / $193.8700 | RFQ |
|
South Electronics | DM4T4000 | 0 |
|
RFQ |