Part Details for DM5000-1-1/2A by Essentra Components
Overview of DM5000-1-1/2A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM5000-1-1/2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DM5000-1-1/2A
|
Mouser Electronics | Conduit Fittings & Accessories 5.000 ID X 1.500 LENGTH:PVC DIP BLACK RoHS: Compliant | 30 |
|
$2.6400 / $4.9000 | Buy Now |
DISTI #
72926823
|
RS | Round End Cap, 5" ID, 1.5" H, Black PVC | Essentra Components DM5000-1-1/2A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$2.5900 | Buy Now |
|
Onlinecomponents.com | Round End Cap - Black in)side Diameter 127 mm (5.000 in) - in)side Height 38.1 mm (1.500 in) - 176.7 °C (350 °F) RoHS: Compliant | 0 |
|
$2.5200 / $3.3000 | Buy Now |