DM54154W/883
Description: IC,DECODER/DEMUX,4-TO-16-LINE,STD-TTL,FP,24PIN,CERAMIC

Overview of DM54154W/883 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for DM54154W/883 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM54154W/883 by National Semiconductor Corporation

DM54154W/883
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DFP, FL24,.4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
TTL/H/L
Input Conditioning
STANDARD
JESD-30 Code
R-XDFP-F24
JESD-609 Code
e0
Logic IC Type
4-LINE TO 16-LINE DECODER
Max I(ol)
0.016 A
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC
Package Code
DFP
Package Equivalence Code
FL24,.4
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
49 mA
Prop. Delay@Nom-Sup
36 ns
Propagation Delay (tpd)
36 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. DM54154W/883
    National Semiconductor Corporation
    IC,DECODER/DEMUX,4-TO-16-LINE,STD-TTL,FP,24PIN,CERAMIC
    VS

Alternate Parts for DM54154W/883

This table gives cross-reference parts and alternative options found for DM54154W/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54154W/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM54154F/883B IC,DECODER/DEMUX,4-TO-16-LINE,STD-TTL,FP,24PIN,CERAMIC National Semiconductor Corporation DM54154W/883 vs DM54154F/883B
DM54154F/883 IC,DECODER/DEMUX,4-TO-16-LINE,STD-TTL,FP,24PIN,CERAMIC National Semiconductor Corporation DM54154W/883 vs DM54154F/883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM54154W/883 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM54154W/883 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DM54154W/883 would you like to use for your alert(s)?
  • Please alert me when DM54154W/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM54154W/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM54154W/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM54154W/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM54154W/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM54154W/883 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: