Filter Your Search
1 - 4 of 4 results
|
DM54154W/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 36 ns | 36 ns | 1 | YES | DFP | TTL/H/L | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | 16 mA | INVERTED | 49 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | FL24,.4 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL24,.4 | unknown | EAR99 | 8542.39.00.01 | |||||
|
TTDM54154W/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 36 ns | 36 ns | 1 | YES | DFP | TTL/H/L | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | 16 mA | INVERTED | 49 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F24 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | FL24,.4 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL24,.4 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
DM54154W/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 36 ns | 36 ns | 1 | YES | DFP | TTL/H/L | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | 16 mA | INVERTED | 49 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | FL24,.4 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL24,.4 | unknown | EAR99 | 8542.39.00.01 | |||||
|
DM54154W/883
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 36 ns | 36 ns | 1 | YES | DFP | 15 pF | TTL/H/L | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | 16 mA | INVERTED | 49 mA | 5.5 V | 4.5 V | R-XDFP-F24 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 24 | UNSPECIFIED | FL24(UNSPEC) | RECTANGULAR | FLATPACK | FLAT | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 |