Part Details for DM54S194J/883 by National Semiconductor Corporation
Overview of DM54S194J/883 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM54S194J/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Parallel In Parallel Out, S Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 647 |
|
$2.8600 / $3.3700 | Buy Now |
Part Details for DM54S194J/883
DM54S194J/883 CAD Models
DM54S194J/883 Part Data Attributes
|
DM54S194J/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54S194J/883
National Semiconductor Corporation
IC S SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Shift Register
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE | |
Count Direction | BIDIRECTIONAL | |
Family | S | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 135 mA | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 70 MHz |
Alternate Parts for DM54S194J/883
This table gives cross-reference parts and alternative options found for DM54S194J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54S194J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S194N | Parallel In Parallel Out, S Series, 4-Bit, Bidirectional, True Output, TTL, PDIP16 | YAGEO Corporation | DM54S194J/883 vs N74S194N |
M38510/07601BEA | 4-Bit Bidirectional Universal Shift Registers 16-CDIP -55 to 125 | Texas Instruments | DM54S194J/883 vs M38510/07601BEA |
SN74S194N-00 | S SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 | Texas Instruments | DM54S194J/883 vs SN74S194N-00 |
SN54S194J | 4-Bit Bidirectional Universal Shift Registers 16-CDIP -55 to 125 | Texas Instruments | DM54S194J/883 vs SN54S194J |
DM74S194N | IC S SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Shift Register | National Semiconductor Corporation | DM54S194J/883 vs DM74S194N |
N74S194B | Parallel In Parallel Out, S Series, 4-Bit, Bidirectional, True Output, TTL, PDIP16 | Signetics | DM54S194J/883 vs N74S194B |
SN54S194J-00 | S SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Texas Instruments | DM54S194J/883 vs SN54S194J-00 |
SN74S194N-10 | S SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 | Texas Instruments | DM54S194J/883 vs SN74S194N-10 |
SNJ54S194J | 4-Bit Bidirectional Universal Shift Registers 16-CDIP -55 to 125 | Texas Instruments | DM54S194J/883 vs SNJ54S194J |
S54S194F | IC S SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, Shift Register | NXP Semiconductors | DM54S194J/883 vs S54S194F |