Part Details for DM7332G-65514-R100 by Bel Fuse
Overview of DM7332G-65514-R100 by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DM7332G-65514-R100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DM7332G-65514-R100
|
Avnet Americas | Digital Power Manager 64-Pin QFN T/R - Tape and Reel (Alt: DM7332G-65514-R100) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$20.4600 / $25.5750 | Buy Now |
DISTI #
DM7332G-65514-R100
|
Avnet Americas | Digital Power Manager 64-Pin QFN T/R - Tape and Reel (Alt: DM7332G-65514-R100) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$20.4600 / $25.5750 | Buy Now |
DISTI #
DM7332G-65514-R100
|
Avnet Americas | Digital Power Manager 64-Pin QFN T/R - Tape and Reel (Alt: DM7332G-65514-R100) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$20.4600 / $25.5750 | Buy Now |
Part Details for DM7332G-65514-R100
DM7332G-65514-R100 CAD Models
DM7332G-65514-R100 Part Data Attributes:
|
DM7332G-65514-R100
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
DM7332G-65514-R100
Bel Fuse
Power Supply Management Circuit, Fixed, 32 Channel, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-3, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Number of Channels | 32 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |