Part Details for DM73C by Amprobe Test Tools
Overview of DM73C by Amprobe Test Tools
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM73C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M4788
|
Newark | Multimeter Digital Handheld, 3-3/4 Digit, Dmm Functions:Ac/Dc Voltage, Continuity, Resistance, No. Of Digits:3.75, Dmm Response Type:Average, Display Count:3400, Range Selection:Auto, Voltage Measure Dc Max:600V, Product Range:- Rohs Compliant: Yes |Amprobe Fluke DM73C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.3000 | Buy Now |
DISTI #
705-1076-ND
|
DigiKey | DMM PEN PROBE STYLE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$99.4400 | Buy Now |
DISTI #
569-DM73C
|
Mouser Electronics | Digital Multimeters PEN PROBE STYLE DMM RoHS: Compliant | 2 |
|
$99.4400 | Buy Now |
DISTI #
70102002
|
RS | Pen Probe Style Dmm | Amprobe DM73C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$96.4600 / $99.4400 | Buy Now |
|
Onlinecomponents.com | Digital Multimeter |
5 Partner Stock |
|
$109.7800 / $119.3300 | Buy Now |
DISTI #
DM73C
|
TME | Digital multimeter, LCD, (3400), VDC accuracy: ±(0.5%+4digit) Min Qty: 1 | 0 |
|
$103.2200 / $108.5700 | RFQ |
DISTI #
1466453
|
element14 Asia-Pacific | MULTIMETER, PROBE STYLE RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$118.7325 | Buy Now |
DISTI #
1466453
|
Farnell | MULTIMETER, PROBE STYLE RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 4 |
|
$118.5714 | Buy Now |
|
Master Electronics | Digital Multimeter |
5 Partner Stock |
|
$109.7800 / $119.3300 | Buy Now |
DISTI #
33487.1
|
TestEquity LLC | Amprobe DM73C Pen Probe Multimeter, AC/DC 600 V, 3.75 Digits, Auto Ranging, Diode Test, DM7 Series | 11 |
|
$116.9900 | Buy Now |