| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N7430A | Philips Semiconductors | Check for Price | NAND Gate, TTL, PDIP14 | DM7430N vs N7430A |
| N7430N | Signetics | Check for Price | NAND Gate, 74 Series, 1-Func, 8-Input, TTL, PDIP14 | DM7430N vs N7430N |
| DM7430N | Rochester Electronics LLC | Check for Price | NAND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, PDIP14 | DM7430N vs DM7430N |
| 5962-01-154-5952 | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, TTL, PDIP14 | DM7430N vs 5962-01-154-5952 |
| DM7430N | National Semiconductor Corporation | Check for Price | NAND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, PDIP14 | DM7430N vs DM7430N |
| N7430A | Signetics | Check for Price | NAND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, PDIP14 | DM7430N vs N7430A |
Part Details for DM7430N by Texas Instruments
Results Overview of DM7430N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM7430N Information
DM7430N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM7430N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM7430N Part Data Attributes
|
|
DM7430N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM7430N
Texas Instruments
NAND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, PDIP14
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip14,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.18 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.016 A | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 6 Ma | |
| Prop. Delay@Nom-Sup | 22 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for DM7430N
This table gives cross-reference parts and alternative options found for DM7430N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM7430N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DM7430N Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the DM7430N is 4.5V to 5.5V, with a typical voltage of 5V.
-
Input signals should be driven from sources that can sink and source current, and should be within the recommended voltage range. Additionally, input signals should be free from noise and glitches to ensure proper operation.
-
The maximum frequency of operation for the DM7430N is typically around 10MHz, but this can vary depending on the specific application and operating conditions.
-
The DM7430N should be powered from a stable, low-noise power supply, and decoupling capacitors should be used to filter out noise and reduce power supply ripple. A 0.1uF ceramic capacitor is recommended between the VCC pin and ground.
-
The typical power consumption of the DM7430N is around 10mA, but this can vary depending on the specific application and operating conditions.