Part Details for DM74ALS02MX by Fairchild Semiconductor Corporation
Overview of DM74ALS02MX by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for DM74ALS02MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input NOR, ALS-TTL, 14 Pin, Plastic, SOP | 855 |
|
$0.1726 / $0.3699 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, ALS-TTL, 14 Pin, Plastic, SOP | 1600 |
|
$0.2466 / $0.6165 | Buy Now |
|
Rochester Electronics | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 38410 |
|
$0.1644 / $0.1934 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2797 |
|
RFQ | |
|
Chip1Cloud | IC GATE NOR 4CH 2-INP 14-SOIC | 11700 |
|
RFQ | |
|
Sense Electronic Company Limited | 3.9MM | 4343 |
|
RFQ |
Part Details for DM74ALS02MX
DM74ALS02MX CAD Models
DM74ALS02MX Part Data Attributes:
|
DM74ALS02MX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS02MX
Fairchild Semiconductor Corporation
NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 4 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74ALS02MX
This table gives cross-reference parts and alternative options found for DM74ALS02MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS02MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS02ADRG4 | Quadruple 2-Input Positive-NOR Gates 14-SOIC 0 to 70 | Texas Instruments | DM74ALS02MX vs SN74ALS02ADRG4 |
SN74ALS02D | Quad 2-Input NOR Gates 14-SOIC 0 to 70 | Texas Instruments | DM74ALS02MX vs SN74ALS02D |
DM74ALS02M | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74ALS02MX vs DM74ALS02M |
SN74ALS02ADG4 | Quadruple 2-Input Positive-NOR Gates 14-SOIC 0 to 70 | Texas Instruments | DM74ALS02MX vs SN74ALS02ADG4 |
DM74ALS02MX_NL | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74ALS02MX vs DM74ALS02MX_NL |
SN74ALS02ADRE4 | ALS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | DM74ALS02MX vs SN74ALS02ADRE4 |
DM74ALS02M | ALS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | DM74ALS02MX vs DM74ALS02M |