Part Details for DM74ALS09M by Fairchild Semiconductor Corporation
Overview of DM74ALS09M by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Price & Stock for DM74ALS09M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 104 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input AND, ALS-TTL, 14 Pin, Plastic, SOP | 3576 |
|
$0.1260 / $0.8400 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, ALS-TTL, 14 Pin, Plastic, SOP | 768 |
|
$0.1680 / $0.8400 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, ALS-TTL, 14 Pin, Plastic, SOP | 1247 |
|
$0.1752 / $0.8760 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, ALS-TTL, 14 Pin, Plastic, SOP | 4360 |
|
$0.1750 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, ALS-TTL, 14 Pin, Plastic, SOP | 83 |
|
$0.3360 / $0.5600 | Buy Now |
Part Details for DM74ALS09M
DM74ALS09M CAD Models
DM74ALS09M Part Data Attributes
|
DM74ALS09M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS09M
Fairchild Semiconductor Corporation
AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 4 mA | |
Prop. Delay@Nom-Sup | 54 ns | |
Propagation Delay (tpd) | 54 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74ALS09M
This table gives cross-reference parts and alternative options found for DM74ALS09M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS09M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS09DG4 | ALS SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | DM74ALS09M vs SN74ALS09DG4 |
DM74ALS09M | ALS SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | DM74ALS09M vs DM74ALS09M |
SN74ALS09DE4 | Quadruple 2-Input Positive-AND Gates With Open-Collector Outputs 14-SOIC 0 to 70 | Texas Instruments | DM74ALS09M vs SN74ALS09DE4 |
SN74ALS09DRG4 | ALS SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | DM74ALS09M vs SN74ALS09DRG4 |
SN74ALS09DR | 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate with open-collector output 14-SOIC 0 to 70 | Texas Instruments | DM74ALS09M vs SN74ALS09DR |
DM74ALS09MX_NL | AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74ALS09M vs DM74ALS09MX_NL |