Part Details for DM74ALS32M by Fairchild Semiconductor Corporation
Overview of DM74ALS32M by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for DM74ALS32M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 157 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input OR, ALS-TTL, 14 Pin, Plastic, SOP | 155 |
|
$0.2000 / $0.3000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, ALS-TTL, 14 Pin, Plastic, SOP | 125 |
|
$0.2940 / $0.9800 | Buy Now |
|
Rochester Electronics | OR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 21026 |
|
$0.1354 / $0.1593 | Buy Now |
|
Chip1Cloud | IC GATE OR 4CH 2-INP 14-SOIC | 2200 |
|
RFQ |
Part Details for DM74ALS32M
DM74ALS32M CAD Models
DM74ALS32M Part Data Attributes:
|
DM74ALS32M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS32M
Fairchild Semiconductor Corporation
OR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 4.9 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74ALS32M
This table gives cross-reference parts and alternative options found for DM74ALS32M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS32M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS32MX | OR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74ALS32M vs DM74ALS32MX |
SN74ALS32DG4 | ALS SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | DM74ALS32M vs SN74ALS32DG4 |
DM74ALS32MX | ALS SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | DM74ALS32M vs DM74ALS32MX |
N74ALS32D-T | IC ALS SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | DM74ALS32M vs N74ALS32D-T |
74ALS32D-T | IC ALS SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | DM74ALS32M vs 74ALS32D-T |
N74ALS32D | IC ALS SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | DM74ALS32M vs N74ALS32D |
SN74ALS32DE4 | Quad 2-input positive-OR gates 14-SOIC 0 to 70 | Texas Instruments | DM74ALS32M vs SN74ALS32DE4 |
SN74ALS32DRG4 | Quad 2-input positive-OR gates 14-SOIC 0 to 70 | Texas Instruments | DM74ALS32M vs SN74ALS32DRG4 |
DV74ALS32D | OR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | DM74ALS32M vs DV74ALS32D |
DM74ALS32MX_NL | OR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74ALS32M vs DM74ALS32MX_NL |