Part Details for DM74ALS646NT by Fairchild Semiconductor Corporation
Overview of DM74ALS646NT by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74ALS646NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, DIP | 60 |
|
$1.2100 / $2.2000 | Buy Now |
|
Rochester Electronics | 74ALS646 - Octal 3-STATE Bus Transceiver and Register ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1500 |
|
$1.4700 / $1.7300 | Buy Now |
Part Details for DM74ALS646NT
DM74ALS646NT CAD Models
DM74ALS646NT Part Data Attributes
|
DM74ALS646NT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS646NT
Fairchild Semiconductor Corporation
Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.915 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 88 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for DM74ALS646NT
This table gives cross-reference parts and alternative options found for DM74ALS646NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS646NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALS646-1N | IC ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Bus Driver/Transceiver | NXP Semiconductors | DM74ALS646NT vs 74ALS646-1N |
SN74ALS646NT | Octal Registered Bus Transceivers with 3-State Outputs 24-PDIP 0 to 70 | Texas Instruments | DM74ALS646NT vs SN74ALS646NT |
74ALS646N | IC ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Bus Driver/Transceiver | NXP Semiconductors | DM74ALS646NT vs 74ALS646N |
SNJ54ALS646JT | Octal Registered Bus Transceivers with 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | DM74ALS646NT vs SNJ54ALS646JT |
DM74ALS646N | IC ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | DM74ALS646NT vs DM74ALS646N |
DM74ALS646-1NT | Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24, PLASTIC, DIP-24 | Fairchild Semiconductor Corporation | DM74ALS646NT vs DM74ALS646-1NT |
N74ALS646-1N | IC ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, Bus Driver/Transceiver | NXP Semiconductors | DM74ALS646NT vs N74ALS646-1N |
SN54ALS646JT | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | DM74ALS646NT vs SN54ALS646JT |
DM74ALS646-1NT | IC ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | DM74ALS646NT vs DM74ALS646-1NT |
SN74ALS646NT | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24 | Rochester Electronics LLC | DM74ALS646NT vs SN74ALS646NT |