Part Details for DM74AS08M by Fairchild Semiconductor Corporation
Overview of DM74AS08M by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for DM74AS08M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input AND, AS-TTL, 14 Pin, Plastic, SOP | 56 |
|
$0.3600 / $0.5400 | Buy Now |
|
Rochester Electronics | AND Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13035 |
|
$0.1354 / $0.1593 | Buy Now |
Part Details for DM74AS08M
DM74AS08M CAD Models
DM74AS08M Part Data Attributes
|
DM74AS08M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74AS08M
Fairchild Semiconductor Corporation
AND Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 24 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74AS08M
This table gives cross-reference parts and alternative options found for DM74AS08M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS08M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74AS08M | AS SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | DM74AS08M vs DM74AS08M |
SN74AS08DR | 4-ch, 2-input, 4.5-V to 5.5-V bipolar AND gates 14-SOIC 0 to 70 | Texas Instruments | DM74AS08M vs SN74AS08DR |
74ACTQ08SCQR | ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 | Texas Instruments | DM74AS08M vs 74ACTQ08SCQR |
74ACTQ08SCX | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | DM74AS08M vs 74ACTQ08SCX |
SN74AS08DE4 | AS SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | DM74AS08M vs SN74AS08DE4 |
DM74AS08MX | AND Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74AS08M vs DM74AS08MX |
74ACTQ08SC | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | DM74AS08M vs 74ACTQ08SC |
SN74AS08DG4 | AS SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | DM74AS08M vs SN74AS08DG4 |
74ACTQ08SCX | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | DM74AS08M vs 74ACTQ08SCX |