Part Details for DM74LS04N by Texas Instruments
Overview of DM74LS04N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for DM74LS04N
DM74LS04N CAD Models
DM74LS04N Part Data Attributes:
|
DM74LS04N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS04N
Texas Instruments
LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 8 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 6.6 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DM74LS04N
This table gives cross-reference parts and alternative options found for DM74LS04N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS04N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30003SCA | Space 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125 | Texas Instruments | DM74LS04N vs M38510/30003SCA |
HD74LS04P-E | LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DP-14 | Renesas Electronics Corporation | DM74LS04N vs HD74LS04P-E |
SN74LS04N | LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 646-06 | Motorola Mobility LLC | DM74LS04N vs SN74LS04N |
SN74LS04N | LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Freescale Semiconductor | DM74LS04N vs SN74LS04N |
N7404A | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, PDIP14, Gate | NXP Semiconductors | DM74LS04N vs N7404A |
M38510/30003SCX | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DM74LS04N vs M38510/30003SCX |
JM38510/30003BCA | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | DM74LS04N vs JM38510/30003BCA |
N7404N | IC INVERT GATE, PDIP14, Gate | NXP Semiconductors | DM74LS04N vs N7404N |
M38510/30003SCX | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Signetics | DM74LS04N vs M38510/30003SCX |
74LS04A | Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14 | Signetics | DM74LS04N vs 74LS04A |