Part Details for DM74LS169N by National Semiconductor Corporation
Overview of DM74LS169N by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for DM74LS169N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Counter, Up/Down, 4 Bit Binary, 16 Pin, Plastic, DIP | 204 |
|
$1.0125 / $1.8750 | Buy Now |
|
Quest Components | Counter, Up/Down, 4 Bit Binary, 16 Pin, Plastic, DIP | 1 |
|
$1.9985 | Buy Now |
|
Perfect Parts Corporation | 81 |
|
RFQ |
Part Details for DM74LS169N
DM74LS169N CAD Models
DM74LS169N Part Data Attributes
|
DM74LS169N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS169N
National Semiconductor Corporation
IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,DIP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.008 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 34 mA | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DM74LS169N
This table gives cross-reference parts and alternative options found for DM74LS169N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS169N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54LS169AJ | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DM74LS169N vs DM54LS169AJ |
SN74LS169BJ4 | Binary Counter, | Rochester Electronics LLC | DM74LS169N vs SN74LS169BJ4 |
SN74LS169AN | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, DIP-16 | Rochester Electronics LLC | DM74LS169N vs SN74LS169AN |
SN74LS169AN3 | Binary Counter, | Rochester Electronics LLC | DM74LS169N vs SN74LS169AN3 |
SN74LS169BNP1 | Binary Counter, | Rochester Electronics LLC | DM74LS169N vs SN74LS169BNP1 |
DM54LS169AJ | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | DM74LS169N vs DM54LS169AJ |
SN74LS669NE4 | Synchronous 4-Bit Up/Down Binary Counters 16-PDIP 0 to 70 | Texas Instruments | DM74LS169N vs SN74LS669NE4 |
SN54LS169J | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | DM74LS169N vs SN54LS169J |
SN74LS169N | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | DM74LS169N vs SN74LS169N |
DM54LS169J/883B | Binary Counter, | Rochester Electronics LLC | DM74LS169N vs DM54LS169J/883B |