Filter Your Search
1 - 7 of 7 results
|
DM74LS169N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 25 MHz | BIDIRECTIONAL | BINARY COUNTER | TTL | YES | 8 mA | SYNCHRONOUS | 34 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM74LS169N
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 32 ns | 32 ns | 1 | 4 | NO | DIP | 25 MHz | 50 pF | UP/DOWN | LS | BINARY COUNTER | TTL | 25 MHz | YES | 8 mA | SYNCHRONOUS | 34 mA | 5.25 V | 4.75 V | R-PDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.755 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||
|
DM74LS169N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 25 MHz | BIDIRECTIONAL | BINARY COUNTER | TTL | YES | 8 mA | SYNCHRONOUS | 34 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM74LS169N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 25 MHz | BIDIRECTIONAL | BINARY COUNTER | TTL | YES | 8 mA | SYNCHRONOUS | 34 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM74LS169N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 25 MHz | BIDIRECTIONAL | BINARY COUNTER | TTL | YES | 8 mA | SYNCHRONOUS | 34 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||||||||
|
DM74LS169N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 25 MHz | BIDIRECTIONAL | BINARY COUNTER | TTL | YES | 8 mA | SYNCHRONOUS | 34 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM74LS169N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 25 MHz | BIDIRECTIONAL | BINARY COUNTER | TTL | YES | 8 mA | SYNCHRONOUS | 34 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |