Datasheets
DM74LS169N by:

IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,DIP,16PIN,PLASTIC

Part Details for DM74LS169N by Texas Instruments

Overview of DM74LS169N by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Aerospace and Defense Automotive

Part Details for DM74LS169N

DM74LS169N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DM74LS169N Part Data Attributes:

DM74LS169N Texas Instruments
Buy Now Datasheet
Compare Parts:
DM74LS169N Texas Instruments IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,DIP,16PIN,PLASTIC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP16,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Count Direction BIDIRECTIONAL
Family LS
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Load/Preset Input YES
Logic IC Type BINARY COUNTER
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.008 A
Mode of Operation SYNCHRONOUS
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 34 mA
Propagation Delay (tpd) 32 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE

Alternate Parts for DM74LS169N

This table gives cross-reference parts and alternative options found for DM74LS169N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS169N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74LS169JS LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC DM74LS169N vs SN74LS169JS
SN74LS169AN-00 LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16 Texas Instruments DM74LS169N vs SN74LS169AN-00
HD74LS669P IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,DIP,16PIN,PLASTIC Renesas Electronics Corporation DM74LS169N vs HD74LS669P
SN74LS169BNE4 Synchronous 4-Bit Up/Down Binary Counters 16-PDIP 0 to 70 Texas Instruments DM74LS169N vs SN74LS169BNE4
M38510/31506BEA LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 Texas Instruments DM74LS169N vs M38510/31506BEA
SN74LS169BN Synchronous 4-Bit Up/Down Binary Counters 16-PDIP 0 to 70 Texas Instruments DM74LS169N vs SN74LS169BN
SN74LS169AJ4 Binary Counter, Rochester Electronics LLC DM74LS169N vs SN74LS169AJ4
DM54LS169J/883 IC LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter National Semiconductor Corporation DM74LS169N vs DM54LS169J/883
8001802EA Synchronous 4-Bit Up/Down Binary Counters 16-CDIP -55 to 125 Texas Instruments DM74LS169N vs 8001802EA
SN74LS169NS LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC DM74LS169N vs SN74LS169NS
Part Number Description Manufacturer Compare
DM54LS169J/883 IC LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter National Semiconductor Corporation DM74LS169N vs DM54LS169J/883
M38510/31506BEX LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 Texas Instruments DM74LS169N vs M38510/31506BEX
SN74LS169BNE4 Synchronous 4-Bit Up/Down Binary Counters 16-PDIP 0 to 70 Texas Instruments DM74LS169N vs SN74LS169BNE4
DM54LS169AW/883 Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDFP16, DFP-16 Rochester Electronics LLC DM74LS169N vs DM54LS169AW/883
M38510/31506BEA LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 Texas Instruments DM74LS169N vs M38510/31506BEA
SN74LS169JD LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC DM74LS169N vs SN74LS169JD
SN74LS169ND LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC DM74LS169N vs SN74LS169ND
DM54LS169J/883 Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC DM74LS169N vs DM54LS169J/883
80018022X Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc DM74LS169N vs 80018022X
SN54LS169AW-00 LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16 Texas Instruments DM74LS169N vs SN54LS169AW-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74LS169N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74LS169N by Texas Instruments

  • Please alert me when DM74LS169N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DM74LS169N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74LS169N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DM74LS169N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74LS169N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74LS169N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: