Part Details for DM74LS221N by Fairchild Semiconductor Corporation
Overview of DM74LS221N by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS221N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, DIP | 6 |
|
$0.8000 / $1.0000 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, DIP | 2 |
|
$3.4257 | Buy Now |
Part Details for DM74LS221N
DM74LS221N CAD Models
DM74LS221N Part Data Attributes
|
DM74LS221N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS221N
Fairchild Semiconductor Corporation
Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max Frequency@Nom-Sup | 80 Hz | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 27 mA | |
Propagation Delay (tpd) | 80 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74LS221N
This table gives cross-reference parts and alternative options found for DM74LS221N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS221N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7604201EX | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, DIP16, 0.250 X 0.875 INCH, DIP-16 | Motorola Mobility LLC | DM74LS221N vs 7604201EX |
SN74LS221N | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | onsemi | DM74LS221N vs SN74LS221N |
SNJ54LS221J | Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125 | Texas Instruments | DM74LS221N vs SNJ54LS221J |
SN54LS221J | Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125 | Texas Instruments | DM74LS221N vs SN54LS221J |
SN74LS221JDS | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | DM74LS221N vs SN74LS221JDS |
SN74LS221N | Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70 | Texas Instruments | DM74LS221N vs SN74LS221N |
SN74LS221JDS | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | DM74LS221N vs SN74LS221JDS |
M38510/31402BEX | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DM74LS221N vs M38510/31402BEX |
SN74LS221NS | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 648-05 | Motorola Mobility LLC | DM74LS221N vs SN74LS221NS |
7604201EA | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | DM74LS221N vs 7604201EA |