| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD74LS22RP-EL | Hitachi Ltd | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14 | DM74LS22MX vs HD74LS22RP-EL |
| HD74LS22RP | Renesas Electronics Corporation | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14 | DM74LS22MX vs HD74LS22RP |
| 74LS22D | Texas Instruments | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14 | DM74LS22MX vs 74LS22D |
| SN74LS22DR | Texas Instruments | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14 | DM74LS22MX vs SN74LS22DR |
| SN74LS22D | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14 | DM74LS22MX vs SN74LS22D |
| SN74LS22DR2 | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14 | DM74LS22MX vs SN74LS22DR2 |
| DV74LS22D | avg Semiconductors | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14 | DM74LS22MX vs DV74LS22D |
| SN74LS22D | Texas Instruments | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14 | DM74LS22MX vs SN74LS22D |
| HD74LS22RP-EL | Renesas Electronics Corporation | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14 | DM74LS22MX vs HD74LS22RP-EL |
| 74LS22DR | Texas Instruments | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14 | DM74LS22MX vs 74LS22DR |
Part Details for DM74LS22MX by Texas Instruments
Results Overview of DM74LS22MX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74LS22MX Information
DM74LS22MX by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM74LS22MX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM74LS22MX Part Data Attributes
|
|
DM74LS22MX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS22MX
Texas Instruments
NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nand Gate | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 2.2 Ma | |
| Propagation Delay (tpd) | 24 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for DM74LS22MX
This table gives cross-reference parts and alternative options found for DM74LS22MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS22MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.