| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N74LS27A | Philips Semiconductors | Check for Price | NOR Gate, TTL, PDIP14 | DM74LS27N vs N74LS27A |
| N74LS27A | Signetics | Check for Price | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14 | DM74LS27N vs N74LS27A |
| 5962-01-057-4626 | Texas Instruments | Check for Price | NOR Gate, TTL, PDIP14 | DM74LS27N vs 5962-01-057-4626 |
| 74LS27PC | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14 | DM74LS27N vs 74LS27PC |
| N74LS27N | Signetics | Check for Price | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14 | DM74LS27N vs N74LS27N |
| SN74LS27NE4 | Texas Instruments | Check for Price | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14 | DM74LS27N vs SN74LS27NE4 |
Part Details for DM74LS27N by Texas Instruments
Results Overview of DM74LS27N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74LS27N Information
DM74LS27N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM74LS27N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM74LS27N Part Data Attributes
|
|
DM74LS27N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS27N
Texas Instruments
NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip14,.3 | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.18 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 6.8 Ma | |
| Prop. Delay@Nom-Sup | 18 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for DM74LS27N
This table gives cross-reference parts and alternative options found for DM74LS27N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS27N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.