| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS30DR | Texas Instruments | $0.3827 | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14 | DM74LS30M vs SN74LS30DR |
| SN74LS30DRG4 | Texas Instruments | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14 | DM74LS30M vs SN74LS30DRG4 |
| DM74LS30MX | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14 | DM74LS30M vs DM74LS30MX |
| SN74LS30DRE4 | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14 | DM74LS30M vs SN74LS30DRE4 |
| SN74LS30D3 | Texas Instruments | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14 | DM74LS30M vs SN74LS30D3 |
| SN74LS30D | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14 | DM74LS30M vs SN74LS30D |
| SN74LS30D | onsemi | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14 | DM74LS30M vs SN74LS30D |
| T54LS30D2 | STMicroelectronics | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14 | DM74LS30M vs T54LS30D2 |
| SN74LS30DRE4 | Texas Instruments | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14 | DM74LS30M vs SN74LS30DRE4 |
| SN74LS30DE4 | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14 | DM74LS30M vs SN74LS30DE4 |
Part Details for DM74LS30M by Texas Instruments
Results Overview of DM74LS30M by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74LS30M Information
DM74LS30M by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for DM74LS30M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14 | 5204 |
|
RFQ |
US Tariff Estimator: DM74LS30M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM74LS30M Part Data Attributes
|
|
DM74LS30M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS30M
Texas Instruments
NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.6235 Mm | |
| Logic IC Type | Nand Gate | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Propagation Delay (tpd) | 20 Ns | |
| Seated Height-Max | 1.753 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for DM74LS30M
This table gives cross-reference parts and alternative options found for DM74LS30M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS30M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.