Part Details for DM74LS51M by Texas Instruments
Overview of DM74LS51M by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for DM74LS51M
DM74LS51M CAD Models
DM74LS51M Part Data Attributes:
|
DM74LS51M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS51M
Texas Instruments
LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ASYMMETRICAL INPUTS | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 2 | |
Number of Inputs | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 2.8 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74LS51M
This table gives cross-reference parts and alternative options found for DM74LS51M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS51M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74LS51MX | AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | DM74LS51M vs DM74LS51MX |
SN74LS51DRE4 | LS SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | DM74LS51M vs SN74LS51DRE4 |
SN74LS51D | 2-Wide 2-Input and 2-Wide 3-Input AND-OR-Invert Gates 14-SOIC 0 to 70 | Texas Instruments | DM74LS51M vs SN74LS51D |
SN74LS51DR | 2-Wide 2-Input and 2-Wide 3-Input AND-OR-Invert Gates 14-SOIC 0 to 70 | Texas Instruments | DM74LS51M vs SN74LS51DR |
N74LS51D | AND-OR-Invert Gate, LS Series, 1-Func, 6-Input, TTL, PDSO14 | Signetics | DM74LS51M vs N74LS51D |
DM74LS51M | AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | DM74LS51M vs DM74LS51M |
N74LS51D | IC AND-OR-INVERT GATE, PDSO14, Gate | NXP Semiconductors | DM74LS51M vs N74LS51D |
SN74LS51DE4 | 2-Wide 2-Input and 2-Wide 3-Input AND-OR-Invert Gates 14-SOIC 0 to 70 | Texas Instruments | DM74LS51M vs SN74LS51DE4 |