Logic
DM74S05N
Description: Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14

Overview of DM74S05N by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Electronic Manufacturing

CAD Models for DM74S05N by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74S05N by Fairchild Semiconductor Corporation

DM74S05N
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, MS-001, DIP-14
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
S
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Length
19.18 mm
Logic IC Type
INVERTER
Max I(ol)
0.02 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
54 mA
Prop. Delay@Nom-Sup
11 ns
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. DM74S05N
    Fairchild Semiconductor Corporation
    Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
    VS

Alternate Parts for DM74S05N

This table gives cross-reference parts and alternative options found for DM74S05N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74S05N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM74S05N Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Rochester Electronics LLC DM74S05N vs DM74S05N
SN74S05N-10 IC S SERIES, HEX 1-INPUT INVERT GATE, PDIP14, Gate Texas Instruments DM74S05N vs SN74S05N-10
74S05F Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 Signetics DM74S05N vs 74S05F
M38510/07004BCX IC S SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 0.250 X 0.75 INCH, DIP-14, Gate NXP Semiconductors DM74S05N vs M38510/07004BCX
JM38510/07004BCB Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 Signetics DM74S05N vs JM38510/07004BCB
M38510/07004BCA Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14, 0.250 X 0.75 INCH, DIP-14 Lansdale Semiconductor Inc DM74S05N vs M38510/07004BCA
M38510/07004BCX S SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 0.250 X 0.75 INCH, DIP-14 Texas Instruments DM74S05N vs M38510/07004BCX
SN54S05J-00 S SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Texas Instruments DM74S05N vs SN54S05J-00
SNJ54S05J Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125 Texas Instruments DM74S05N vs SNJ54S05J
74S05A S SERIES, HEX 1-INPUT INVERT GATE, PDIP14 Philips Semiconductors DM74S05N vs 74S05A
Part Number Description Manufacturer Compare
JM38510/07004BCA S SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Philips Semiconductors DM74S05N vs JM38510/07004BCA
JM38510/07004BCC Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 Signetics DM74S05N vs JM38510/07004BCC
M38510/07004BCA Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14, 0.250 X 0.75 INCH, DIP-14 Lansdale Semiconductor Inc DM74S05N vs M38510/07004BCA
SN74S05N-10 IC S SERIES, HEX 1-INPUT INVERT GATE, PDIP14, Gate Texas Instruments DM74S05N vs SN74S05N-10
SNJ54S05J-00 IC S SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate Texas Instruments DM74S05N vs SNJ54S05J-00
N74S05N Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14 YAGEO Corporation DM74S05N vs N74S05N
SN74S05J-00 S SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Texas Instruments DM74S05N vs SN74S05J-00
GD54S05J Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14, Goldstar Electron Co Ltd DM74S05N vs GD54S05J
M38510/07004BCX S SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 0.250 X 0.75 INCH, DIP-14 Texas Instruments DM74S05N vs M38510/07004BCX
74S05A S SERIES, HEX 1-INPUT INVERT GATE, PDIP14 Philips Semiconductors DM74S05N vs 74S05A

Related Parts for DM74S05N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74S05N by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74S05N by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DM74S05N would you like to use for your alert(s)?
  • Please alert me when DM74S05N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74S05N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74S05N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74S05N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74S05N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74S05N by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: