| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74S05A | Philips Semiconductors | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14 | 74S05F vs 74S05A |
| M38510/07004BCX | Lansdale Semiconductor Inc | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 | 74S05F vs M38510/07004BCX |
| M38510/07004BCX | Texas Instruments | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 | 74S05F vs M38510/07004BCX |
| JM38510/07004BCC | Signetics | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 | 74S05F vs JM38510/07004BCC |
| M38510/07004BCX | NXP Semiconductors | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 | 74S05F vs M38510/07004BCX |
| M38510/07004BCA | Texas Instruments | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 | 74S05F vs M38510/07004BCA |
| JM38510/07004BCB | Signetics | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 | 74S05F vs JM38510/07004BCB |
| 74S05F | Philips Semiconductors | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 | 74S05F vs 74S05F |
| M38510/07004BCA | Lansdale Semiconductor Inc | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 | 74S05F vs M38510/07004BCA |
| SNJ54S05J-00 | Texas Instruments | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 | 74S05F vs SNJ54S05J-00 |
Part Details for 74S05F by Signetics
Results Overview of 74S05F by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74S05F Information
74S05F by Signetics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74S05F by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74S05F Part Data Attributes
|
|
74S05F
Signetics
Buy Now
Datasheet
|
Compare Parts:
74S05F
Signetics
Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | S | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Inverter | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 9 Ma | |
| Propagation Delay (tpd) | 7 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.47 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 74S05F
This table gives cross-reference parts and alternative options found for 74S05F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S05F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.