Part Details for DM74S05N by Rochester Electronics LLC
Overview of DM74S05N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for DM74S05N
DM74S05N CAD Models
DM74S05N Part Data Attributes
|
DM74S05N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74S05N
Rochester Electronics LLC
Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74S05N
This table gives cross-reference parts and alternative options found for DM74S05N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74S05N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S05N-10 | IC S SERIES, HEX 1-INPUT INVERT GATE, PDIP14, Gate | Texas Instruments | DM74S05N vs SN74S05N-10 |
74S05F | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | DM74S05N vs 74S05F |
M38510/07004BCX | IC S SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 0.250 X 0.75 INCH, DIP-14, Gate | NXP Semiconductors | DM74S05N vs M38510/07004BCX |
JM38510/07004BCB | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | DM74S05N vs JM38510/07004BCB |
M38510/07004BCA | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14, 0.250 X 0.75 INCH, DIP-14 | Lansdale Semiconductor Inc | DM74S05N vs M38510/07004BCA |
M38510/07004BCX | S SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 0.250 X 0.75 INCH, DIP-14 | Texas Instruments | DM74S05N vs M38510/07004BCX |
SN54S05J-00 | S SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | DM74S05N vs SN54S05J-00 |
SNJ54S05J | Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | DM74S05N vs SNJ54S05J |
74S05A | S SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Philips Semiconductors | DM74S05N vs 74S05A |
SN74S05J-00 | S SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | DM74S05N vs SN74S05J-00 |