Part Details for DM9601-19P by TE Connectivity
Overview of DM9601-19P by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM9601-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DM9601-19P-ND
|
DigiKey | RECP ASSY Min Qty: 10 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$883.5450 | Buy Now |
DISTI #
DM9601-19P
|
Avnet Americas | - Bulk (Alt: DM9601-19P) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$801.9870 / $965.1030 | Buy Now |
DISTI #
571-DM9601-19P
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RECP ASSY RoHS: Not Compliant | 0 |
|
$912.8900 | Order Now |
DISTI #
DCHDM9601-19P
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | 32 |
|
$1,216.8000 / $1,419.6000 | Buy Now | |
DISTI #
DM9601-19P
|
Avnet Americas | - Bulk (Alt: DM9601-19P) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$801.9870 / $965.1030 | Buy Now |
DISTI #
DCHDM9601-19P
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$815.9200 / $2,038.9500 | Buy Now |
Part Details for DM9601-19P
DM9601-19P CAD Models
DM9601-19P Part Data Attributes:
|
DM9601-19P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DM9601-19P
TE Connectivity
MIL Series Connector, Aluminum Alloy, Male, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 |