Part Details for DMA80IM1600HB by IXYS Corporation
Overview of DMA80IM1600HB by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for DMA80IM1600HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7046
|
Newark | Rectifier, 1.6Kv, 80A, To-247 Rohs Compliant: Yes |Ixys Semiconductor DMA80IM1600HB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 295 |
|
$4.3800 / $7.5700 | Buy Now |
DISTI #
238-DMA80IM1600HB-ND
|
DigiKey | DIODE GEN PURP 1.6KV 80A TO247 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
34 In Stock |
|
$3.8798 / $7.3000 | Buy Now |
DISTI #
747-DMA80IM1600HB
|
Mouser Electronics | Rectifiers PWR DISC-RECT RoHS: Compliant | 663 |
|
$3.8700 / $7.3000 | Buy Now |
DISTI #
DMA80IM1600HB
|
TTI | Rectifiers PWR DISC-RECT Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$3.8000 / $4.6500 | Buy Now |
DISTI #
3576944
|
element14 Asia-Pacific | RECTIFIER, 1.6KV, 80A, TO-247 RoHS: Compliant Min Qty: 1 Container: Each | 295 |
|
$5.0336 / $6.9452 | Buy Now |
DISTI #
3576944
|
Farnell | RECTIFIER, 1.6KV, 80A, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 295 |
|
$4.9720 / $7.1011 | Buy Now |
|
New Advantage Corporation | DIODE STAND. SINGLE 80A 1600V TO247-3 THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 500 |
|
$8.9300 / $9.5700 | Buy Now |