Part Details for DMB01CM24 by Carlo Gavazzi Holding AG
Overview of DMB01CM24 by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DMB01CM24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK2284
|
Newark | Analogue Timer Controller, 0.1S-100H, 8A Rohs Compliant: Yes |Carlo Gavazzi DMB01CM24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$112.8200 / $117.5200 | Buy Now |
DISTI #
16C3167
|
Newark | Time Delay Relay, Spdt, 100H, 240Vac/Dc, Product Range:Dmb01 Series, Timer Functions:Multifunction, Time Min:0.1S, Time Max:100H, No. Of Timing Ranges:7Ranges, Timer Output:1 Changeover Relay, Supply Voltage Max:240Vac Rohs Compliant: Yes |Carlo Gavazzi DMB01CM24 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.1600 / $136.8000 | Buy Now |
DISTI #
1864-1664-ND
|
DigiKey | RELAY TIME DELAY 100HR 8A 250V Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$128.1604 / $144.0000 | Buy Now |
DISTI #
225-DMB01CM24
|
Mouser Electronics | Time Delay & Timing Relays SPDT MULTIFUNCTION TIMER RoHS: Compliant | 2 |
|
$121.7500 / $136.8000 | Buy Now |
DISTI #
70014231
|
RS | Timer, Multi-Function, DIN Rail Mount, 8A, spdt | Carlo Gavazzi Inc. DMB01CM24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 8 |
|
$115.2000 / $144.0000 | Buy Now |
|
Onlinecomponents.com | MULTIFUNCTION TIMER SPDT RoHS: Compliant |
19 In Stock |
|
$115.2000 / $127.6500 | Buy Now |
DISTI #
DMB01CM24
|
TME | Timer, 0,1s÷100h, SPDT, 250VAC/8A,24VDC/5A, Usup: 24÷240VAC, IP20 Min Qty: 1 | 2 |
|
$77.6800 / $89.6300 | Buy Now |
DISTI #
4284973
|
element14 Asia-Pacific | ANALOGUE TIMER CONTROLLER, 0.1S-100H, 8A RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$70.2114 | Buy Now |
DISTI #
4284973
|
Farnell | ANALOGUE TIMER CONTROLLER, 0.1S-100H, 8A RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 5 |
|
$113.1561 / $117.8699 | Buy Now |
|
Master Electronics | MULTIFUNCTION TIMER SPDT RoHS: Compliant |
19 In Stock |
|
$115.2000 / $127.6500 | Buy Now |
Part Details for DMB01CM24
DMB01CM24 CAD Models
DMB01CM24 Part Data Attributes
|
DMB01CM24
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
DMB01CM24
Carlo Gavazzi Holding AG
Time-Delay Relay; Contacts:SPDT; Time Range:0.1 sec. to 100 hr.; Mounting Type:DIN Rail; Timing Function:Multifunction; Contact Carrying Power:1.5W; Leaded Process Compatible:Yes; Supply Voltage Max:240V; Supply Voltage Min:24V RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown |