Part Details for DMC25D1UVT-7 by Diodes Incorporated
Overview of DMC25D1UVT-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DMC25D1UVT-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8368
|
Newark | Mosfet, Dual, N/P-Ch, 25V, 0.5A Rohs Compliant: Yes |Diodes Inc. DMC25D1UVT-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1395 |
|
$0.1810 / $0.4500 | Buy Now |
DISTI #
31-DMC25D1UVT-7CT-ND
|
DigiKey | MOSFET N/P-CH 25V/12V TSOT26 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5740 In Stock |
|
$0.1181 / $0.4100 | Buy Now |
DISTI #
DMC25D1UVT-7
|
Avnet Americas | Trans MOSFET N/P-CH 25V/12V 0.5A/3.9A 6-Pin TSOT26 T/R - Tape and Reel (Alt: DMC25D1UVT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 393000 Factory Stock |
|
$0.0853 | Buy Now |
DISTI #
621-DMC25D1UVT-7
|
Mouser Electronics | MOSFETs 20V Enh Mode FET RoHS: Compliant | 13553 |
|
$0.1350 / $0.4100 | Buy Now |
|
Future Electronics | MOSFET N/P-CH 25V/12V TSOT26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0901 / $0.1010 | Buy Now |
|
Future Electronics | MOSFET N/P-CH 25V/12V TSOT26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0901 / $0.1010 | Buy Now |
DISTI #
DMC25D1UVT-7
|
Avnet Silica | Trans MOSFET N/P-CH 25V/12V 0.5A/3.9A 6-Pin TSOT26 T/R (Alt: DMC25D1UVT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 1.3W 4400mA4.5V 1.5V250uA 1 N-Channel + 1 P-Channel TSOT-26 MOSFETs ROHS | 5810 |
|
$0.1363 / $0.1943 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1577 | Buy Now |
Part Details for DMC25D1UVT-7
DMC25D1UVT-7 CAD Models
DMC25D1UVT-7 Part Data Attributes
|
DMC25D1UVT-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMC25D1UVT-7
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSOT-26, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON SUBSTRATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 3.9 A | |
Drain-source On Resistance-Max | 0.055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3.3 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |