Part Details for DMC3020UDVW-7 by Diodes Incorporated
Overview of DMC3020UDVW-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMC3020UDVW-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMC3020UDVW-7TR-ND
|
DigiKey | MOSFET BVDSS: 25V~30V POWERDI333 Min Qty: 2000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1428 / $0.1966 | Buy Now |
DISTI #
DMC3020UDVW-7
|
Avnet Americas | MOSFET BVDSS: 25V~30V POWERDI3333-8/SWP - Tape and Reel (Alt: DMC3020UDVW-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1473 | Buy Now |
DISTI #
621-DMC3020UDVW-7
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 25V-30V PowerDI3333-8/SWP T&R 2K | 0 |
|
$0.1730 / $0.4700 | Order Now |