Part Details for DMC3350LDW-7 by Diodes Incorporated
Overview of DMC3350LDW-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMC3350LDW-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMC3350LDW-7TR-ND
|
DigiKey | MOSFET BVDSS: 25V~30V SOT363 T&R Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0297 / $0.0525 | Buy Now |
DISTI #
DMC3350LDW-7
|
Avnet Americas | - Tape and Reel (Alt: DMC3350LDW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 174000 Factory Stock |
|
$0.0224 / $0.0265 | Buy Now |
DISTI #
621-DMC3350LDW-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V-30V SOT363 T&R 3K RoHS: Compliant | 0 |
|
$0.0290 / $0.3000 | Order Now |
DISTI #
DMC3350LDW-7
|
Avnet Americas | - Tape and Reel (Alt: DMC3350LDW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 174000 Factory Stock |
|
$0.0224 / $0.0265 | Buy Now |