DMC3730UVT-13
Description: Small Signal Field-Effect Transistor,

Overview of DMC3730UVT-13 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for DMC3730UVT-13 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # DMC3730UVT-13-ND
DigiKey MOSFET N/P-CH 25V 0.68A TSOT26 Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0908
  • 20,000 $0.0835
  • 30,000 $0.0798
  • 50,000 $0.0756
  • 70,000 $0.0747
$0.0747 / $0.0908 Buy Now
DISTI # DMC3730UVT-13
Avnet Americas Trans MOSFET Array N-CH/P-CH 25V/-25V 0.68A/-0.46A 6-Pin TSOT-26 T/R - Tape and Reel (Alt: DMC3730UVT-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel 190000 Factory Stock
  • 10,000 $0.0880
$0.0880 Buy Now
DISTI # 621-DMC3730UVT-13
Mouser Electronics MOSFETs 25V Complimentary Pair Enhancemnt Mode RoHS: Compliant 0
  • 10,000 $0.0900
  • 20,000 $0.0860
$0.0860 / $0.0900 Order Now

CAD Models for DMC3730UVT-13 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DMC3730UVT-13 by Diodes Incorporated

DMC3730UVT-13
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
SMALL OUTLINE, R-PDSO-G6
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
24 Weeks
Date Of Intro
2018-07-10
Additional Feature
ESD PROTECTED, HIGH RELIABILITY
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
25 V
Drain Current-Max (ID)
0.46 A
Drain-source On Resistance-Max
1.1 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL AND P-CHANNEL
Power Dissipation-Max (Abs)
0.9 W
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. DMC3730UVT-13
    Diodes Incorporated
    Small Signal Field-Effect Transistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DMC3730UVT-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DMC3730UVT-13 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of DMC3730UVT-13 would you like to use for your alert(s)?
  • Please alert me when DMC3730UVT-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DMC3730UVT-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DMC3730UVT-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DMC3730UVT-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DMC3730UVT-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DMC3730UVT-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: